Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$157.440 |
| 10+ | NT$137.690 |
| 25+ | NT$134.510 |
| 50+ | NT$127.860 |
| 100+ | NT$122.950 |
| 250+ | NT$113.620 |
| 500+ | NT$110.350 |
| 1000+ | NT$108.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$157.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA9080-61FCBCCopy
Order Code4926609
Technical Datasheet
Supply Voltage5V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageFCQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
High Current, Highly Configurable System PMIC
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
4
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
5V
No. of LDO Regulators
1
IC Case / Package
FCQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
