Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoFS2012-1020-NGCopy
Order Code2857822
Product RangeFS2012 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS2012-1020-NGCopy
Order Code2857822
Product RangeFS2012 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0.015l/min
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy %1%
Accuracy± 5%
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeFS2012 Series
SVHCNo SVHC (12-Jan-2017)
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
2l/min
Operating Pressure Max
-
Supply Voltage Max
5.25V
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FS2012 Series
Supply Voltage DC Max
5.25V
Flow Rate Min
0.015l/min
Operating Pressure Min
-
Supply Voltage Min
4.75V
Accuracy %
1%
Media Type
Gas
Process Connection Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Min
4.75V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
