Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3232ECBNZ.Copy
Manufacturer Standard Lead Time25 weeks
Order Code2838965
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$66.200 |
| 10+ | NT$44.750 |
| 50+ | NT$42.350 |
| 100+ | NT$39.950 |
| 250+ | NT$35.150 |
| 500+ | NT$33.550 |
| 1000+ | NT$33.100 |
| 2500+ | NT$32.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$66.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3232ECBNZ.Copy
Manufacturer Standard Lead Time25 weeks
Order Code2838965
Technical Datasheet
No. of Receivers2Receivers
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Receivers
2Receivers
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
MSL
-
Supply Voltage Min
3V
No. of Pins
16Pins
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ICL3232ECBNZ.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236
