Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICL7107CPL.
Order Code1651797
Product RangeLCD/LED Display ADCs
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7107CPL.
Order Code1651797
Product RangeLCD/LED Display ADCs
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate3SPS
Input Channel TypeDifferential
InterfacesParallel
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageDIP
ADC / DAC Case StyleDIP
No. of Pins40Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLCD/LED Display ADCs
Qualification-
MSL-
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Data Interface
Parallel
Supply Voltage Min
-
IC Case / Package
DIP
No. of Pins
40Pins
Operating Temperature Max
70°C
Qualification
-
Sampling Rate
3SPS
Interfaces
Parallel
Supply Voltage Type
Single
Supply Voltage Max
5V
ADC / DAC Case Style
DIP
Operating Temperature Min
0°C
Product Range
LCD/LED Display ADCs
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08