
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL1208IB8ZCopy |
| Order Code | 2113280 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL1208IB8ZCopy |
| Order Code | 2113280 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | YY-MM-DD-dd |
| Clock Format | HH:MM:SS |
| Clock IC Type | RTC |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 2.7V |
| Clock IC Case Style | SOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Interface Type | I2C |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The ISL1208IB8Z is a low-power Real Time Clock with timing and crystal compensation, clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching and battery-backed user SRAM. The oscillator uses an external, 32.768kHz crystal. The real time clock tracks time with separate registers for hours, minutes and seconds. The device has calendar registers for date, month, year and day of the week. The calendar is accurate through 2099, with automatic leap year correction.
- Real time clock/calendar
- 15 Selectable frequency outputs
- Single alarm
- Automatic backup to battery or super capacitor
- Power failure detection
- On-chip oscillator compensation
- 2-byte Battery-backed user SRAM
- 400nA Battery supply current
Applications
Metering, HVAC, Communications & Networking, Imaging, Video & Vision, Audio, Computers & Computer Peripherals, Consumer Electronics, Automotive, Medical
Technical Specifications
| Interfaces | I2C |
|---|---|
| Clock Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Clock IC Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Interface Type | I2C |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (23-Jan-2024) |
| Date Format | YY-MM-DD-dd |
|---|---|
| Clock IC Type | RTC |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000237 |
