Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL6295CVZCopy |
| Order Code | 1361037 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL6295CVZCopy |
| Order Code | 1361037 |
| Technical Datasheet | |
| Battery Management Function | Fuel Gauge |
| Battery Type | Li-Ion, Li-Pol |
| Supply Voltage Min | 2.8V |
| Supply Voltage Max | 7V |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Interfaces | 2 Wire, I2C, Serial |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
Technical Specifications
| Battery Management Function | Fuel Gauge |
|---|---|
| Supply Voltage Min | 2.8V |
| IC Case / Package | TSSOP |
| Interfaces | 2 Wire, I2C, Serial |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Battery Type | Li-Ion, Li-Pol |
|---|---|
| Supply Voltage Max | 7V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -20°C |
| IC Mounting | Surface Mount |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000104 |
