Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQB-R5F10PPJ-TBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4748443
Your Part Number
20 In Stock
4 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$906.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$906.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-R5F10PPJ-TBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4748443
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core NumberR5F10PPJ
Kit ContentsTarget Board R5F10PPJ
SVHCNo SVHC (25-Jun-2025)
Product Overview
QB-R5F10PPJ-TB is a RL78/F14 (R5F10PPJ) target board used for evaluating microcontroller operation. As a CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, E1(discontinued product), this product achieves simple and easy evaluation of the target MCU.
- Incorporates RL78/F14 (R5F10PPJ)
- A 4MHz resonator and a 32.768kHz resonator are mounted
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F10PPJ
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
RL78
Silicon Core Number
R5F10PPJ
Product Range
RL78 Family, RL78/F1x Series, RL78/F14 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
