Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA0L1074CFL#UA0Copy
Manufacturer Standard Lead Time20 weeks
Order Code4748453
Product RangeRA Family, RA0L1 Series Microcontrollers
Your Part Number
230 In Stock
Need more?
230 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$69.140 |
| 10+ | NT$53.670 |
| 50+ | NT$49.850 |
| 100+ | NT$47.690 |
| 250+ | NT$45.530 |
| 500+ | NT$45.290 |
| 1000+ | NT$45.040 |
| 2500+ | NT$44.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$69.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA0L1074CFL#UA0Copy
Manufacturer Standard Lead Time20 weeks
Order Code4748453
Product RangeRA Family, RA0L1 Series Microcontrollers
Technical Datasheet
Product RangeRA Family, RA0L1 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's41I/O's
InterfacesI2C, SAU, UARTA
RAM Memory Size16KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA0L1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family, RA0L1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LFQFP
Interfaces
I2C, SAU, UARTA
ADC Channels
13Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA0L1
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M23
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
