Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RAA278843B2GFP#AA0Copy |
| Order Code | 4926311 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$478.110 |
| 10+ | NT$378.700 |
| 25+ | NT$340.160 |
| 50+ | NT$322.420 |
| 100+ | NT$312.120 |
| 250+ | NT$307.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$478.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RAA278843B2GFP#AA0Copy |
| Order Code | 4926311 |
| Technical Datasheet | |
| IC Type | LCD Video Processor with Decoder |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.3V |
| IC Case / Package | LQFP-EP |
| No. of Pins | 128Pins |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | AEC-Q100 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | LCD Video Processor with Decoder |
|---|---|
| Supply Voltage Max | 3.3V |
| No. of Pins | 128Pins |
| Operating Temperature Max | - |
| Product Range | - |
| Supply Voltage Min | 1.8V |
|---|---|
| IC Case / Package | LQFP-EP |
| Operating Temperature Min | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
