Print Page
RAA2P4500EVHSP#HA0
Inductive Position Sensor, I2C - Input, Analogue, PWM, SENT - Output, 12 bits, 14 bits, TSSOP-16
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RAA2P4500EVHSP#HA0Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Cut Tape4816394 Cut Tape4816394RL |
| Your Part Number | |
| Technical Datasheet |
5,805 In Stock
Need more?
5,805 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$157.360 |
| 10+ | NT$149.680 |
| 25+ | NT$140.720 |
| 50+ | NT$133.680 |
| 100+ | NT$126.310 |
| 250+ | NT$119.270 |
| 500+ | NT$112.230 |
| 1000+ | NT$108.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$157.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RAA2P4500EVHSP#HA0Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Cut Tape4816394 Cut Tape4816394RL |
| Technical Datasheet | |
| Input Interface | I2C |
| Output Interface | Analogue, PWM, SENT |
| Resolution | 12 bits, 14 bits |
| Rotation Sensing Range | - |
| Supply Voltage Range | 3V to 3.6V, 4.5V to 5.5V |
| No. of Pins | 16Pins |
| Sensor Case Style | TSSOP |
| Operating Temperature Range | -40°C to +160°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Input Interface | I2C |
|---|---|
| Resolution | 12 bits, 14 bits |
| Supply Voltage Range | 3V to 3.6V, 4.5V to 5.5V |
| Sensor Case Style | TSSOP |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Output Interface | Analogue, PWM, SENT |
|---|---|
| Rotation Sensing Range | - |
| No. of Pins | 16Pins |
| Operating Temperature Range | -40°C to +160°C |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
