Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRRW11011-176Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4861278RL
Cut Tape4861278
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$93.770 | NT$93.77 |
| Total Price | NT$93.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$93.770 |
| 10+ | NT$77.210 |
| 25+ | NT$75.000 |
| 50+ | NT$72.290 |
| 100+ | NT$69.550 |
| 250+ | NT$67.160 |
| 500+ | NT$65.820 |
| 1000+ | NT$64.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRRW11011-176Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4861278RL
Cut Tape4861278
Technical Datasheet
IC FunctionDigital Half-Wave LLC, PFC Combo Controller
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeDFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Digital Half-Wave LLC, PFC Combo Controller
Supply Voltage Max
-
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
