Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK0EMA330C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Order Code4748420
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,596.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,596.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMA330C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Order Code4748420
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerRenesas
Kit Application TypePower Management - Motor Control
Silicon Core NumberR7FA6T3BB3CFM
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EMA330C00000BJ is a MCB-RA6T3 CPU board for RA6T3 MCU group. This product is a CPU board for motor control equipped with RA6T3. Motor control using RA6T3 can be easily realized by using it in combination with a supported inverter board. By using a supported communication board, the CPU board can be electrically isolated from the PC for safe motor control evaluation and debugging.
- Compatible with Renesas Motor Workbench, a motor control development support tool
- Equipped with on-board debugger circuit
Contents
CPU Board (RTK0EMA330C00000BJ), USB cable x1, Screw x4, Standoff x4.
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
CPU Board R7FA6T3BB3CFM, USB Cable, Screw x 4, Standoff x 4
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R7FA6T3BB3CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
