Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK7FPA6T3S00001BECopy
Manufacturer Standard Lead Time6 weeks
Order Code4748425
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$608.500 |
| 5+ | NT$596.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$608.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7FPA6T3S00001BECopy
Manufacturer Standard Lead Time6 weeks
Order Code4748425
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberR7FA6T3BB3CFM
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK7FPA6T3S00001BE is a FPB-RA6T3 fast prototyping board. It provides an entry point for evaluation, prototyping and development with the RA6T3 MCU. Moreover, since this board incorporates an emulator circuit, you can use it for designing your own applications without needing to make further investments in tools. This product includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with a breadboard.
- R7FA6T3BB3CFM in 64-pin LQFP package
- On-chip memory: 256KB code flash, 40KB SRAM, 4KB data flash memory
- Board size: 53mm × 85mm, thickness: 1.6mm
- Power-supply voltage board supply: 5V. VCC: 3.3V. MCU operation voltage range 2.7V to 3.6V
- Power-supply circuit: USB connector: VBUS (5V input), VBUS is converted to 3.3V by LDO
- Push switch: reset switch x 1, user switch x 1
- LED power indicator: green x 1, user: green x 2, on-board debugger ACT LED: yellow x 1
- USB connector: micro USB type-B and Pmod™ connector: angle type, 12-pin x 2
- Arduino™ connector: 6-pin x1, 8-pin x2, 10-pin x1 (interface is compatible with Arduino™ Uno R3/R4)
- 32 pins x 2 MCU header and J-Link on-board programmer/debugger emulator
Contents
FPB-RA6T3 fast prototyping board (RTK7FPA6T3S00001BE), Quick start guide.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33
Kit Contents
Fast Prototyping Board R7FA6T3BB3CFM, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6T3BB3CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
