
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,968.520 |
Product Information
Product Overview
RTK7WKA6W1S04000BK is a EK-RA6W1 RA6W1 Wi-Fi 6 MCU evaluation kit and software development kit. The EK-RA6W1 is a comprehensive development kit consisting of a main board and daughter card. This configuration facilitates easy software application development, providing tools and resources that simplify the process of writing and testing code. The EK-RA6W1 also supports RF (radio frequency) testing, allowing developers to measure and optimize performance, as well as evaluate how their developments integrate with cloud services. A unique feature of this kit is the integrated power profiler circuit, which enables power consumption measurements during low-power sleep with precision down to 1µA. To support full software application development and system validation, the EK-RA6W1 offers multiple expansion options, including mikroBUS™, Pmod™, and Arduino® UNO connectors. These standardized interfaces make it easy to add sensors, displays, etc. to EK-RA6W1.
- Arm® Cortex®-M33: 160MHz, 704KB SRAM
- Wi-Fi 6, 802.11a/b/g/n/ac/ax 2.4/5GHz, 1x1, 20MHz, MCS9 115Mbps, OFDMA, TWT
- 8MB QSPI flash, 8MB pSRAM
- 2x SPI, 3x UART, 2x I2C, SDIO 3.0 (device)
- 12-bit ADC, I2S, PDM, PWM, Upto 28x GPIO
- Integrated dual-band antenna
- Integrated low-power measurements circuit
Contents
Motherboard RA6W1 w/debugging and power measurement circuitry, Daughter card, USB cable.
Technical Specifications
Renesas
RA
Cortex-M33F
Motherboard RA6W1 w/Debugging and Power Measurement Circuitry, Daughter Card, USB Cable
No SVHC (25-Jun-2025)
32bit
ARM
RA6W1
RZ Family, RA6W1 Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
