Print Page
RTP100E005G1FL-TR
Gallium Nitride (GaN) Transistor, 100 V, 59 A, 0.005 ohm, 5.2 nC, FCLGA, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTP100E005G1FL-TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code5128702
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$103.570 |
| 10+ | NT$50.480 |
| 100+ | NT$45.320 |
| 500+ | NT$36.260 |
| 1000+ | NT$34.760 |
| 5000+ | NT$33.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$103.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTP100E005G1FL-TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code5128702
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id59A
Drain Source On State Resistance0.005ohm
Typical Gate Charge5.2nC
Transistor Case StyleFCLGA
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.005ohm
Transistor Case Style
FCLGA
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
59A
Typical Gate Charge
5.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
