
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$12,990.560 |
| 5+ | NT$11,747.270 |
Product Information
Product Overview
ZSSC3286KIT is an IO-Link ready dual-channel resistive sensor signal conditioner IC evaluation kit. It provides the hardware needed for the configuration, calibration, and evaluation of the ZSSC3286 sensor signal conditioner (SSC) IC. The user's PC can communicate via USB with the ZSSC3286 IC socketed on the ZSSC3286 evaluation board via IO-Link, using the included RH4Z2501-PMOD board (IO-Link physical layer transceiver board with Pmod™ interface) and the 2-channel IO-Link host. Furthermore, the ZSSC3286 evaluation kit contains the SSC communication board for configuration via I²C. The evaluation kit software is available online for free download. It is ideal for industrial sensors with IO-Link interface, enables smart, digital sensors for energy-efficient solutions, pressure, flow, and level sensing, factory/process automation.
- All-in-one starter kit
- Full-chain connectivity to USB port
- Functional evaluation of the ZSSC3286 SSC via IO-Link and I²C interface
- Configuration and calibration
- ZSSC3286 firmware update
Contents
ZSSC3286 evaluation board, SSC communication board, SSC sensor replacement board, CCE4510 IO-Link host board, RH4Z2501-PMOD board, ZSSC3286 samples (5 pcs.), USB and IO-Link cables, Tweezers, Software including ZSSC3286 IO-Link Device Description (IODD) generator.
Technical Specifications
Evaluation Board
Resistive Sensor Signal Conditioner
No SVHC (25-Jun-2025)
ZSSC3286
Brd ZSSC3286, Comm/Sensor Replace Brd, 5x ZSSC3286, RH4Z2501-PMOD, TX RX CCE4510, Cables, Tweezers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
