Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24GROD4-NMCopy
Manufacturer Standard Lead Time13 weeks
Order Code4842867
Your Part Number
2 In Stock
5 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$839.610 |
| 5+ | NT$822.820 |
| 10+ | NT$809.310 |
| 50+ | NT$793.130 |
| 100+ | NT$778.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$839.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24GROD4-NMCopy
Manufacturer Standard Lead Time13 weeks
Order Code4842867
Technical Datasheet
Antenna Band-
Antenna TypeRod - Monopole
Frequency Range2.4GHz to 2.485GHz
VSWR1.5
Gain4.5dBi
Antenna MountingN Connector
Product Range-
ProtocolBluetooth, WiFi, ZigBee
Antenna Case / Package20mm x 320mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Antenna PolarisationVertical, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
2.4GHz to 2.485GHz
Gain
4.5dBi
Product Range
-
Antenna Case / Package
20mm x 320mm
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Rod - Monopole
VSWR
1.5
Antenna Mounting
N Connector
Protocol
Bluetooth, WiFi, ZigBee
Operating Temperature Min
-40°C
Antenna Polarisation
Vertical, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
