Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4COIL38
Order Code4842865
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$138.300 |
| 10+ | NT$103.080 |
| 25+ | NT$97.530 |
| 50+ | NT$92.220 |
| 100+ | NT$84.280 |
| 500+ | NT$79.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$138.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4COIL38
Order Code4842865
Technical Datasheet
Antenna Band-
Antenna TypeCoil
Frequency Range433MHz
VSWR2.0
Gain3dBi
Antenna MountingPCB
Product Range-
ProtocolIoT
Operating Temperature Min-45°C
Operating Temperature Max90°C
Antenna PolarisationOmni
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
433MHz
Gain
3dBi
Product Range
-
Operating Temperature Min
-45°C
Antenna Polarisation
Omni
Antenna Type
Coil
VSWR
2.0
Antenna Mounting
PCB
Protocol
IoT
Operating Temperature Max
90°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005