Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GSM90-BEADCopy
Manufacturer Standard Lead Time13 weeks
Order Code4842871
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$257.420 |
| 5+ | NT$224.830 |
| 10+ | NT$192.250 |
| 50+ | NT$180.870 |
| 100+ | NT$169.500 |
| 250+ | NT$161.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$257.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GSM90-BEADCopy
Manufacturer Standard Lead Time13 weeks
Order Code4842871
Technical Datasheet
Antenna Band-
Antenna TypeHelical
Frequency Range900MHz to 1.8GHz
VSWR2.5:1
Gain0dBi
Antenna MountingThrough Hole
Product Range-
ProtocolGSM
Antenna Case / Package7mm x 22.7mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Antenna PolarisationVertical, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
900MHz to 1.8GHz
Gain
0dBi
Product Range
-
Antenna Case / Package
7mm x 22.7mm
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Helical
VSWR
2.5:1
Antenna Mounting
Through Hole
Protocol
GSM
Operating Temperature Min
-20°C
Antenna Polarisation
Vertical, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
