Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GSMPUKS-SMACopy
Manufacturer Standard Lead Time13 weeks
Order Code4842873
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,549.550 |
| 5+ | NT$1,518.570 |
| 10+ | NT$1,493.640 |
| 50+ | NT$1,493.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,549.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GSMPUKS-SMACopy
Manufacturer Standard Lead Time13 weeks
Order Code4842873
Technical Datasheet
Antenna Band-
Antenna TypePuck
Frequency Range600MHz to 960MHz, 1.71GHz to 6GHz
VSWR2.5
Gain4dBi
Antenna MountingSMA Connector
Product Range-
ProtocolGSM, FSM/UMTS, LTE-5G/3G
Antenna Case / Package100mm x 46mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
600MHz to 960MHz, 1.71GHz to 6GHz
Gain
4dBi
Product Range
-
Antenna Case / Package
100mm x 46mm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Puck
VSWR
2.5
Antenna Mounting
SMA Connector
Protocol
GSM, FSM/UMTS, LTE-5G/3G
Operating Temperature Min
-30°C
Antenna Polarisation
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
