Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ANT-9COIL17Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4842866 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$105.640 |
| 10+ | NT$90.910 |
| 25+ | NT$85.790 |
| 50+ | NT$80.190 |
| 100+ | NT$74.590 |
| 500+ | NT$69.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$105.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ANT-9COIL17Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4842866 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Coil |
| Frequency Range | 915MHz |
| VSWR | 2.0 |
| Gain | 3dBi |
| Antenna Mounting | PCB |
| Product Range | - |
| Protocol | IoT |
| Operating Temperature Min | -45°C |
| Operating Temperature Max | 90°C |
| Antenna Polarisation | Omni |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 915MHz |
| Gain | 3dBi |
| Product Range | - |
| Operating Temperature Min | -45°C |
| Antenna Polarisation | Omni |
| Antenna Type | Coil |
|---|---|
| VSWR | 2.0 |
| Antenna Mounting | PCB |
| Protocol | IoT |
| Operating Temperature Max | 90°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
