Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ANT-MOD5-NFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4842876 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,035.370 |
| 5+ | NT$2,755.970 |
| 10+ | NT$2,476.570 |
| 50+ | NT$2,349.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,035.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ANT-MOD5-NFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4842876 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Rod - Monopole |
| Frequency Range | 600MHz to 4GHz |
| VSWR | 2 |
| Gain | 5dBi |
| Antenna Mounting | N Connector |
| Product Range | - |
| Protocol | GSM |
| Antenna Case / Package | 62mm x 220mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Antenna Polarisation | Vertical, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 600MHz to 4GHz |
| Gain | 5dBi |
| Product Range | - |
| Antenna Case / Package | 62mm x 220mm |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (25-Jun-2025) |
| Antenna Type | Rod - Monopole |
|---|---|
| VSWR | 2 |
| Antenna Mounting | N Connector |
| Protocol | GSM |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Vertical, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
