Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFLSMA35Copy
Manufacturer Standard Lead Time14 weeks
Order Code4842822
Your Part Number
7 In Stock
10 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$374.270 |
| 5+ | NT$353.420 |
| 10+ | NT$342.040 |
| 50+ | NT$335.780 |
| 100+ | NT$329.810 |
| 250+ | NT$297.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$374.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFLSMA35Copy
Manufacturer Standard Lead Time14 weeks
Order Code4842822
Technical Datasheet
Cable Length - Imperial13.8"
Cable Length - Metric350mm
Coaxial Cable TypeRG178
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Socket
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
13.8"
Coaxial Cable Type
RG178
Connector Type B
SMA Socket
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
350mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
