Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBAC-SMAF-SMAFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4842796
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$476.000 |
| 5+ | NT$466.480 |
| 10+ | NT$456.960 |
| 50+ | NT$447.440 |
| 100+ | NT$440.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBAC-SMAF-SMAFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4842796
Technical Datasheet
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG174
Connector Type ASMA Socket
Connector Type BSMA Socket
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG174
Connector Type B
SMA Socket
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1.5m
Connector Type A
SMA Socket
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
