Product Information
Product Overview
The FIREBLADE-S4 is four channel radio remote control system. A general purpose remote control systems Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the button press on the transmitter encoder. Housed in a rugged IP68 weatherproof enclosure, the receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each individual switch on each of the transmitters may be paired with any or all of the receiver relay outputs. The decoder is supplied in an IP68 rated enclosure. It has versatile operation modes, those are many to many, one to many, many to one.
- Fire Blade systems LOS range is 1, 000m
- 12Vdc/24Vdc or 230Vac supply
- Frequency: 434.525MHz
- Reliable FM technology
- High security RF protocol
- Easy Learn'' Tx encoder feature
- Easy installation via screw terminals
- 4 relays 6A at 230Vac
- Momentary/latch/timed outputs
- Timed output adjustable 0 to 5mins
Applications
Lighting, Industrial, Communications & Networking, Wireless
Contents
Four channel receiver and transmitter, Cable gland, Wall mounting lugs, External antenna.
Technical Specifications
-
-
-
-
-
-
-
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate