Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoRIOT23-RX-9R4Copy
Manufacturer Standard Lead Time10 weeks
Order Code4842839
Product RangeRIOT23 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,296.380 |
| 5+ | NT$5,858.740 |
| 10+ | NT$5,421.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,296.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRIOT23-RX-9R4Copy
Manufacturer Standard Lead Time10 weeks
Order Code4842839
Product RangeRIOT23 Series
Technical Datasheet
Remote Control TypeReceiver
No. of Channels4 Channel
Frequency918MHz
Range20km
Product RangeRIOT23 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Receiver
Frequency
918MHz
Product Range
RIOT23 Series
No. of Channels
4 Channel
Range
20km
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
