Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoSWITCHLINK-8S1IPCopy
Manufacturer Standard Lead Time10 weeks
Order Code4842848
Product RangeSWITCHLINK Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,093.040 |
| 5+ | NT$3,794.720 |
| 10+ | NT$3,496.400 |
| 50+ | NT$3,418.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,093.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoSWITCHLINK-8S1IPCopy
Manufacturer Standard Lead Time10 weeks
Order Code4842848
Product RangeSWITCHLINK Series
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels1 Channel
Frequency868MHz
Range1km
Product RangeSWITCHLINK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
868MHz
Product Range
SWITCHLINK Series
No. of Channels
1 Channel
Range
1km
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
