Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | HMCC-3-01-BKCopy |
| Order Code | 1454796 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | HMCC-3-01-BKCopy |
| Order Code | 1454796 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Cable Clamp / Clip Type | - |
| Internal Diameter | - |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Black |
| External Length | 39.6mm |
| External Width | 10mm |
| Height | 27mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Cable Clamp / Clip Type | - |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 39.6mm |
| Height | 27mm |
| SVHC | No SVHC (27-Jun-2018) |
| Internal Diameter | - |
|---|---|
| Cable Clamp / Clip Colour | Black |
| External Width | 10mm |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
