Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT5509WSCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel2843165RL Cut Tape2843165 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$104.360 | NT$104.36 |
| Total Price | NT$104.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$104.360 |
| 10+ | NT$77.790 |
| 25+ | NT$71.070 |
| 50+ | NT$67.390 |
| 100+ | NT$63.700 |
| 250+ | NT$60.180 |
| 500+ | NT$58.900 |
| 1000+ | NT$54.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT5509WSCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel2843165RL Cut Tape2843165 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 0 |
| Audio Amplifier Type | D |
| No. of Channels | 1Channels |
| Supply Voltage Range | 1.71V to 2V |
| IC Case / Package | WLCSP |
| No. of Pins | 48Pins |
| Load Impedance | 8ohm |
| Output Type | 1 x Mono BTL, 2 x Stereo |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (19-Jan-2021) |
| Amplifier Case Style | WLCSP |
| Amplifier Class | D |
| Automotive Qualification Standard | - |
| No. of Channels | 1 Channel |
| Output Power | 4.3W |
Technical Specifications
| Output Power x Channels @ Load | 0 |
|---|---|
| No. of Channels | 1Channels |
| IC Case / Package | WLCSP |
| Load Impedance | 8ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Amplifier Class | D |
| No. of Channels | 1 Channel |
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 1.71V to 2V |
| No. of Pins | 48Pins |
| Output Type | 1 x Mono BTL, 2 x Stereo |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | WLCSP |
| Automotive Qualification Standard | - |
| Output Power | 4.3W |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000363 |
