Need more?
| Quantity | Price |
|---|---|
| 100+ | NT$39.210 |
| 250+ | NT$34.580 |
| 500+ | NT$31.580 |
| 1000+ | NT$28.330 |
| 2500+ | NT$26.140 |
Product Information
Product Overview
The RT6158A converter is a high efficiency single inductor converter which can operate with wide input voltage such as battery which is higher or lower than the output voltage and it can supply the load current up to 2A. The maximum peak current in the switches is limited to a typical value of 4.5A. Feedback loop is internally compensated for both Buck and Boost operation and it provides seamless transition between Buck and Boost modes and optimal transient response. The Buck-Boost operates at 1.5MHz typical switching frequency in full synchronous operation.
- Input Voltage Range : 2.5V to 5V
- Adjustable Output Voltage : 2.1V to 5.2V by External Divided Resistors
- Up to 2A Maximum Load Capability for VIN = 3V, VOUT = 3.5V
- Up to 96% Efficiency
- OCP, OVP, OTP Protected Function
- 2MHz Switching Frequency
- 5μA Non-Switching Low Quiescent Maximizes Light Load Efficiency
- Forced PWM and Automatic PFM/PWM Mode Selection
- Output Fast Discharge Function
- Automatic/Seamless Step Up and Step Down
- Mode Transitions
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
Adjustable
Buck-Boost
5V
2A
25Pins
-
5.2V
96%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.5V
2A
WLCSP
Surface Mount
2.1V
2MHz
-40°C
-
MSL 3 - 168 hours
WLCSP
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate