Need more?
| Quantity | Price |
|---|---|
| 100+ | NT$29.640 |
| 250+ | NT$27.860 |
| 500+ | NT$26.820 |
| 1000+ | NT$25.900 |
| 2500+ | NT$24.770 |
Product Information
Product Overview
The RT8070ZSP is a 4A, 2MHz, synchronous step-down converter in 8 pin SOP package. The RT8070 is a high efficiency synchronous, step-down DC/DC converter. Its input voltage range is from 2.7V to 5.5V and provides an adjustable regulated output voltage from 0.8V to 5V while delivering up to 4A of output current. The internal synchronous low on-resistance power switches increase efficiency and eliminate the need for an external Schottky diode. The default switching frequency is set at 2MHz, if the RT pin is left open. It can also be varied from 200KHz to 2MHz by adding an external resistor. Current mode operation with external compensation allows the transient response to be optimized over a wide range of loads and output capacitors.
- 0.8V reference allows low output voltage
- Low dropout operation with 100% duty cycle
- Enable function
- External soft-start
- Power good function
Applications
Power Management, Industrial, Commercial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
4A
8Pins
-
5V
-
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.7V
4A
SOP
Surface Mount
800mV
1MHz
-40°C
-
MSL 3 - 168 hours
SOP
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate