
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$30.820 | NT$30.82 |
| Total Price | NT$30.82 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$30.820 |
| 10+ | NT$19.850 |
| 100+ | NT$16.360 |
Product Information
Product Overview
The RT8293BHZSP from Richtek is a 3A, 23V, 1.2MHz synchronous step-down converter in 8 pin SOP package. This is a high efficiency, monolithic synchronous step-down DC/DC converter that can deliver up to 3A output current from a 4.5V to 23V input supply. The RT8293B's current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The RT8293B provides output under voltage protection and thermal shutdown protection. The low current (<lt/>3μA) shutdown mode provides output disconnect, enabling easy power management in battery powered systems. It is used in wireless AP/router, set-top-box, LCD monitors and TVs, green electronics/appliances, point of load regulation of high-performance DSPs, industrial and commercial low power systems.
- ±1.5% high accuracy feedback voltage
- Integrated N-MOSFET switches
- Provides Hiccup mode under voltage protection (UVP), current mode control
- Fixed frequency operation of 1.2MHz, 3µA shutdown supply current
- Adjustable output from 0.8V to 15V, supply current of 1.2mA, output current of 3A
- Up to 95% efficiency, programmable soft-start, 75% maximum duty cycle
- Stable with low ESR ceramic output capacitors, oscillation frequency of 1.2MHz
- Minimum on-time of 100ns
- Input under voltage lockout, output under voltage protection & thermal shutdown protection
- Ambient temperature range from -40°C to 85°C
Applications
Power Management, LED Lighting, Consumer Electronics, Portable Devices
Warnings
Devices is ESD sensitive handling precaution is recommended.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
23V
3A
8Pins
-
15V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
3A
SOP
Surface Mount
800mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
SOP
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
