Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRICHTEK
Manufacturer Part NoRT9026GFP
Order Code2377633
Product Range1.25V 3A LDO Voltage Regulators
Your Part Number
Technical Datasheet
2,491 In Stock
Need more?
2491 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9026GFP
Order Code2377633
Product Range1.25V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.15V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.25V
Output Voltage Nom1.25V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.25V 3A LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.25V
Output Voltage Min
-
Polarity
Positive Output
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
Input Voltage Min
3.15V
No. of Outputs
1Outputs
Output Voltage Nom
1.25V
Output Voltage Max
-
Dropout Voltage - Typ @ Current
-
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
1.25V 3A LDO Voltage Regulators
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008