Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part No3652060
Order Code1198905
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourUnfinished
For Use WithSubracks
External Height - Metric128.7mm
External Width - Metric50.5mm
External Height - Imperial5.07"
External Width - Imperial1.99"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks
External Width - Metric
50.5mm
External Width - Imperial
1.99"
SVHC
No SVHC (27-Jun-2024)
Rack U Height
3U
Body Colour
Unfinished
External Height - Metric
128.7mm
External Height - Imperial
5.07"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08