Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHVC151Copy
Manufacturer Standard Lead Time6 weeks
Order Code4149595
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$23,255.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23,255.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHVC151Copy
Manufacturer Standard Lead Time6 weeks
Order Code4149595
Technical Datasheet
Software TypeAdvanced Analysis Voucher Upgrade Software
Software Edition-
Licence Type-
Media TypeDownload
Software Language-
Supported OS-
For Use WithRohde & Schwarz HMC8015 Power Analyzer
Product Range-
SVHCTo Be Advised
Product Overview
HVC151 is an advanced analysis option (voucher upgrade) for use with HMC8015 power analyser. The advanced analysis option complements the base unit's measurands by also displaying peak values for voltage, current and power. These are acquired seamlessly at the full sampling rate of 500Ksample/s.
- Inrush function makes it possible to graphically display switch‑on behaviour
- Harmonic analysis can be displayed in a table/graph or even logarithmically for better readability
- Waveform function shows the voltage, current and power of an input signal period over time
- Trend chart function makes it possible to observe longer periods of time and can display 2 channel
Technical Specifications
Software Type
Advanced Analysis Voucher Upgrade Software
Licence Type
-
Software Language
-
For Use With
Rohde & Schwarz HMC8015 Power Analyzer
SVHC
To Be Advised
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060781
