Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HM8143
Order Code1103822
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HM8143
Order Code1103822
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max2A
Power Rating130W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HM8143 is a 3 instruments in one. A power supply with 3 independent floating outputs which may be series or parallel connected. All outputs may be turned on or off by pushing a button. The 30V/2A outputs may be externally modulated or may be operated in the tracking mode allowing you to change their voltages currents simultaneously
- Outputs: 2x 0V to 30V/0A to 2A and 1x 5V/0A to 2A
- Display resolution 10mV/1mA
- Arbitrary waveform power supply (1024 points, 12-bit)
- Tracking mode for 30V outputs
- External modulation of output voltages
- Electronic load up to 60W per channel (max. 2A)
- SENSE lines
- Multimeter mode for all adjustable outputs
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
130W
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
2A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5