Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBA5406
Order Code1512714
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range5V to 15V
IC Case / PackageSIP
No. of Pins12Pins
Load Impedance3ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Amplifier Case StyleSIP
Amplifier Class-
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power5W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
SIP
Load Impedance
3ohm
IC Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Amplifier Class
-
No. of Channels
2 Channel
Audio Amplifier Type
-
Supply Voltage Range
5V to 15V
No. of Pins
12Pins
Output Type
2 x Stereo
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Amplifier Case Style
SIP
Automotive Qualification Standard
-
Output Power
5W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007063