Print Page
BD60210FV-E2
Motor Driver, H-Bridge, Brushed DC, Stepper, 2 Output, 1A, 8 to 18V Supply, -25 to 85°C, SSOP-B-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD60210FV-E2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4721119RL
Cut Tape4721119
Your Part Number
399 In Stock
Need more?
399 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$46.570 | NT$46.57 |
| Total Price | NT$46.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$46.570 |
| 10+ | NT$30.790 |
| 50+ | NT$29.050 |
| 100+ | NT$27.300 |
| 250+ | NT$25.620 |
| 500+ | NT$24.620 |
| 1000+ | NT$24.010 |
| 2500+ | NT$22.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD60210FV-E2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4721119RL
Cut Tape4721119
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current1A
Output Voltage-
IC Case / PackageSSOP-B
No. of Pins16Pins
Supply Voltage Min8V
Supply Voltage Max18V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
18V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Brushed DC, Stepper
Output Current
1A
IC Case / Package
SSOP-B
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
