Print Page
BD8P250MUF-CE2
Synchronous Buck, Buck-Boost, Switching Regulator, Fixed, 2.7V to 36V In, 5V/2A Out, 2.2MHz, VQFN-24
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD8P250MUF-CE2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3019057RL Cut Tape3019057 |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$145.130 | NT$145.13 |
| Total Price | NT$145.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$145.130 |
| 10+ | NT$109.660 |
| 25+ | NT$100.880 |
| 50+ | NT$96.000 |
| 100+ | NT$91.120 |
| 250+ | NT$86.560 |
| 500+ | NT$86.240 |
| 1000+ | NT$82.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD8P250MUF-CE2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3019057RL Cut Tape3019057 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck, Buck-Boost |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 36V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | VQFN |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter IC Case | VQFN |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 2.2MHz |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck, Buck-Boost |
| Input Voltage Max | 36V |
| Max Output Current | 2A |
| No. of Pins | 24Pins |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 2.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | VQFN |
| Switching Frequency | 2.2MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.7V |
| Output Current | 2A |
| IC Case / Package | VQFN |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000363 |
