Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM1390GLV-EVK-001
Order Code3804762
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBM1390GLV-EVK-001
Order Code3804762
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedBM1390GLV
Application Sub TypePressure Sensor
Kit ContentsEvaluation Board BM1390GLV
SVHCTo Be Advised
Product Overview
BM1390GLV-EVK-001 is an evaluation board for BM1390GLV piezo-resistive pressure sensor. BM1390GLV performs temperature compensation for MEMS inside chip internally, so it’s very easy to get pressure information. BM1390GLV-Z realizes waterproof by potting gel inside to protect.
- BM1390GLV: pressure range is from 300hPa to 1300hPa
- Built-in temperature compensation function(BM1390GLV)
- I2C bus interface (f/s mode support) (BM1390GLV)
- Built-in FIFO (BM1390GLV)
- Operating temperature range from -40°C to +85°C (BM1390GLV)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Pressure Sensor
SVHC
To Be Advised
IC / Module Used
BM1390GLV
Kit Contents
Evaluation Board BM1390GLV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1