Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBU9431-D1-E2Copy
Order Code1512679
Technical Datasheet
Audio CODEC TypeMP3 Decoder
No. of ADCs-
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate-
Audio IC Case StyleTQFP
No. of Pins64Pins
No. of Input Channels-
No. of Output Channels-
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio93dB
IC Interface Type-
Supply Voltage Range1.45V to 1.65V, 3V to 3.6V
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio CODEC Type
MP3 Decoder
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
TQFP
No. of Input Channels
-
ADC / DAC Resolution
-
IC Interface Type
-
Product Range
-
No. of ADCs
-
Operating Temperature Min
-40°C
Sampling Rate
-
No. of Pins
64Pins
No. of Output Channels
-
ADCs / DACs Signal to Noise Ratio
93dB
Supply Voltage Range
1.45V to 1.65V, 3V to 3.6V
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173
