Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDAN235AMFHTLCopy
Manufacturer Standard Lead Time15 weeks
Order Code4927586
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$14.800 |
| 10+ | NT$9.000 |
| 100+ | NT$6.470 |
| 500+ | NT$5.710 |
| 1000+ | NT$4.500 |
| 5000+ | NT$3.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$74.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDAN235AMFHTLCopy
Manufacturer Standard Lead Time15 weeks
Order Code4927586
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If0.8ohm
Repetitive Peak Reverse Voltage35V
Reverse Voltage35V
Diode Case StyleSOT-416
Forward Voltage Max1V
No. of Pins3 Pin
Diode Capacitance1.2pF
Forward Current-
Operating Temperature Max150°C
No. of Pins3Pins
Forward Voltage1V
Power Dissipation150mW
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Common Cathode
Repetitive Peak Reverse Voltage
35V
Diode Case Style
SOT-416
No. of Pins
3 Pin
Forward Current
-
No. of Pins
3Pins
Power Dissipation
150mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Resistance @ If
0.8ohm
Reverse Voltage
35V
Forward Voltage Max
1V
Diode Capacitance
1.2pF
Operating Temperature Max
150°C
Forward Voltage
1V
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
