Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoESDCAN27HPYFHT116Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4630620RL
Cut Tape4630620
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$25.670 | NT$128.35 |
| Total Price | NT$128.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$25.670 |
| 10+ | NT$15.890 |
| 100+ | NT$10.240 |
| 500+ | NT$7.820 |
| 1000+ | NT$5.650 |
| 5000+ | NT$5.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESDCAN27HPYFHT116Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4630620RL
Cut Tape4630620
Technical Datasheet
Clamping Voltage Vc Max47.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage27V
Power Dissipation Pd180W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
47.5V
No. of Pins
3Pins
Power Dissipation Pd
180W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
27V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
