Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoGNP2050TD-ZTR
Order Code4840759
Your Part Number
Technical Datasheet
298 In Stock
Need more?
298 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$385.840 |
| 5+ | NT$334.330 |
| 10+ | NT$282.800 |
| 50+ | NT$271.490 |
| 100+ | NT$260.160 |
| 250+ | NT$251.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$385.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGNP2050TD-ZTR
Order Code4840759
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id31.5A
Drain Source On State Resistance0.07ohm
Typical Gate Charge6.4nC
Transistor Case StyleTOLL
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.07ohm
Transistor Case Style
TOLL
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
31.5A
Typical Gate Charge
6.4nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762