Print Page
GNP2050TEC-ZE2
Gallium Nitride (GaN) Transistor, 650 V, 33.8 A, 0.07 mohm, 6.4 nC, DFN8080CK, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoGNP2050TEC-ZE2Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4813744
Cut Tape4813744RL
Product RangeEcoGAN Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$480.800 |
| 5+ | NT$408.990 |
| 10+ | NT$337.170 |
| 50+ | NT$282.370 |
| 100+ | NT$276.730 |
| 250+ | NT$271.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$480.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGNP2050TEC-ZE2Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4813744
Cut Tape4813744RL
Product RangeEcoGAN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id33.8A
Drain Source On State Resistance0.07mohm
Typical Gate Charge6.4nC
Transistor Case StyleDFN8080CK
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeEcoGAN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.07mohm
Transistor Case Style
DFN8080CK
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
33.8A
Typical Gate Charge
6.4nC
Transistor Mounting
Surface Mount
Product Range
EcoGAN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
