Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoMCR100SJQPJ000
Order Code4738761
Product RangeMCRS Series
Your Part Number
Technical Datasheet
3,530 In Stock
Need more?
3530 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$3.120 |
| 100+ | NT$2.670 |
| 500+ | NT$2.300 |
| 1000+ | NT$2.010 |
| 2000+ | NT$1.970 |
| 4000+ | NT$1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$31.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMCR100SJQPJ000
Order Code4738761
Product RangeMCRS Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Power Rating2W
Current Rating4A
Resistor MountingSurface Mount Device
Product RangeMCRS Series
Product Length6.4mm
Product Width3.15mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
6.4mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
4A
Product Range
MCRS Series
Product Width
3.15mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04