Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM PMR03EZPJ000 Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Metal Plate, 22.4 A, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/2908863-40.jpg)
ManufacturerROHM
Manufacturer Part NoPMR03EZPJ000Copy
Manufacturer Standard Lead Time18 weeks
Order Code4752626
Product RangePMR Series
Your Part Number
540 In Stock
20,000 more incoming. You can reserve stock now
540 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$15.890 |
| 100+ | NT$10.750 |
| 500+ | NT$8.520 |
| 1000+ | NT$7.770 |
| 2500+ | NT$7.130 |
| 5000+ | NT$6.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$158.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR03EZPJ000Copy
Manufacturer Standard Lead Time18 weeks
Order Code4752626
Product RangePMR Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Plate
Power Rating-
Current Rating22.4A
Resistor MountingSurface Mount Device
Product RangePMR Series
Product Length1.6mm
Product Width0.8mm
Product Height0.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.25mm
Operating Temperature Max
155°C
Resistor Technology
Metal Plate
Current Rating
22.4A
Product Range
PMR Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
