Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRESD5U2MAFAT2LBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4758552
Cut Tape4758552RL
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$19.730 |
| 10+ | NT$9.120 |
| 100+ | NT$7.680 |
| 500+ | NT$6.050 |
| 1000+ | NT$4.890 |
| 5000+ | NT$3.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$98.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRESD5U2MAFAT2LBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4758552
Cut Tape4758552RL
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSOD-883
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-883
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
