Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRESD5V0BAEDB15RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4927596
Your Part Number
14,995 In Stock
Need more?
14,995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$14.030 |
| 10+ | NT$13.760 |
| 100+ | NT$13.480 |
| 500+ | NT$13.190 |
| 1000+ | NT$12.910 |
| 5000+ | NT$12.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$70.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRESD5V0BAEDB15RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4927596
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleSOD-962
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
