Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRF052VAM1STR
Order Code4827768
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$10.930 |
| 10+ | NT$7.080 |
| 100+ | NT$5.240 |
| 500+ | NT$3.880 |
| 1000+ | NT$2.900 |
| 5000+ | NT$2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$54.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF052VAM1STR
Order Code4827768
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time12ns
Forward Surge Current6A
Operating Temperature Max150°C
Diode Case StyleSOD-323HE
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
12ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
980mV
Forward Surge Current
6A
Diode Case Style
SOD-323HE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005